Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoNEBU-M12G5-K-5-LE4Copy
Manufacturer Standard Lead Time5 weeks
Order Code3436602
Also Known As541328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.240 (CNY221.7512) |
| 10+ | CNY184.500 (CNY208.485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.24 (CNY221.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBU-M12G5-K-5-LE4Copy
Manufacturer Standard Lead Time5 weeks
Order Code3436602
Also Known As541328
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NEBU series standard universal connecting cable for connecting inputs/outputs
- Socket M12x1 A-coded, EN 61076-2-101 connection technology left, field device side
- Cable outlet left is straight, 5 pins/wires on the left
- With 2x label holders, cable length is 5m
- Designs for standard applications
- Open end connection technology right, controller side
- 4 pins/wires on the right
- Conforms to standard EN 61076-2-104, EN 61076-2-101, wire colours/connection numbers to EN 60947-5-2
- IP69K/IP68/IP65 degree of protection, black TPE-U(PUR) housing
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1449
