Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoNEBU-M12G5-K-0.5-M12G4Copy
Manufacturer Standard Lead Time5 weeks
Order Code3436641
Also Known As8000208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.840 (CNY285.7092) |
| 10+ | CNY242.750 (CNY274.3075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.84 (CNY285.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBU-M12G5-K-0.5-M12G4Copy
Manufacturer Standard Lead Time5 weeks
Order Code3436641
Also Known As8000208
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NEBU series connecting cable
- Socket with connecting thread, A-coded on left
- Straight socket design
- 5 pins/wires (left)
- Standard 0.5m cable
- Socket with connecting thread, A-coded on right
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (25-Jun-2020)
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
