Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoNEBC-D12G4-ES-10-S-D12G&Copy
Manufacturer Standard Lead Time5 weeks
Order Code3439225
Also Known As8040450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY959.570 (CNY1,084.3141) |
| 10+ | CNY922.080 (CNY1,041.9504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY959.57 (CNY1,084.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBC-D12G4-ES-10-S-D12G&Copy
Manufacturer Standard Lead Time5 weeks
Order Code3439225
Also Known As8040450
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NEBC series connecting cable for controllers
- M12, D-coded connection technology left, field device side
- Straight cable outlet(left)
- 4 pins/wires on the left and right
- Suitable for energy chains
- Cable with shielding
- 10m cable
- Plug at both ends
- M12, D-coded connection technology right, controller side
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6848
