Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.650 (CNY313.7445) |
| 10+ | CNY269.310 (CNY304.3203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.65 (CNY313.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNAU-1/4-1B-ISOCopy
Manufacturer Standard Lead Time6 weeks
Order Code3439474
Product RangeNAU
Also Known As9485
Technical Datasheet
Manifold TypeManifold Sub-Base
Pneumatic ConnectionG1/4, G1/8
No. of Outlets5Outlets
For Use WithFesto MFH Series Solenoid Valves
Product RangeNAU
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NAU individual sub-base
- VDMA 24345-B-1 designation to VDMA
- Conforms to standard ISO 5599-1
- UL - recognized (OL) approval
- With through-hole mounting
Technical Specifications
Manifold Type
Manifold Sub-Base
No. of Outlets
5Outlets
Product Range
NAU
Pneumatic Connection
G1/4, G1/8
For Use With
Festo MFH Series Solenoid Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229

