Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.310 (CNY1,026.3903) |
| 10+ | CNY809.750 (CNY915.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY908.31 (CNY1,026.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS6-LFR-1/2-D6-CRV-ASCopy
Manufacturer Standard Lead Time6 weeks
Order Code3436695
Product RangeMS
Also Known As529178
Technical Datasheet
Regulator TypeFilter Regulator
Pneumatic ConnectionG1/2
Body Size6
Flow Rate5600l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS6-LFR series compressed air filter regulator
- 62mm grid dimension, female thread
- Directly actuated diaphragm regulator
- Pressure regulation range from 0.3 to 7 bar
- 5μm grade of filtration
- Plastic bowl guard
- Fully automatic condensate drain
- Rotary knob with detent, lockable via accessories
- High flow rate, good particle and condensate separation
- Good regulation characteristics with minimal pressure hysteresis and primary pressure compensation
Technical Specifications
Regulator Type
Filter Regulator
Body Size
6
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/2
Flow Rate
5600l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Product Range
MS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0582

