Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY769.400 (CNY869.422) |
| 10+ | CNY685.910 (CNY775.0783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY769.40 (CNY869.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS4-LFR-1/4-D6-ERV-ASCopy
Manufacturer Standard Lead Time6 weeks
Order Code3436681
Product RangeMS
Also Known As529150
Technical Datasheet
Regulator TypeFilter Regulator
Pneumatic ConnectionG1/4
Body Size4
Flow Rate1700l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS4-LFR series standard service unit
- Grid dimension 40mm
- Filter regulator
- Female thread G¼
- Pressure regulation range 0.3 to 7bar
- Rotary knob with detent, lockable via accessories
- Plastic bowl guard
- Fully automatic condensate drain, with pressure gauge
- Grade of filtration 40μm
Technical Specifications
Regulator Type
Filter Regulator
Body Size
4
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Flow Rate
1700l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Product Range
MS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415

