Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.160 (CNY326.7508) |
| 10+ | CNY259.590 (CNY293.3367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.16 (CNY326.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoFNC-80Copy
Manufacturer Standard Lead Time5 weeks
Order Code3436872
Product RangeFNC
Also Known As174380
Technical Datasheet
Accessory TypeFlange Mounting
Product RangeFNC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- FNC series flange mounting accessory for DSBC series standards-based cylinders
- Galvanised steel material
- Flange mounting for bearing or end caps
- Cannot be used on the bearing cap in combination with the bellows kit DADB
Technical Specifications
Accessory Type
Flange Mounting
Product Range
FNC
For Use With
Festo 80mm Diameter ADN-C Series ISO-21287 Compact Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4692

