Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.560 (CNY791.6328) |
| 10+ | CNY612.990 (CNY692.6787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.56 (CNY791.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDSBC-32-60-PPVA-N3Copy
Order Code3431601
Product RangeDSBC
Also Known As2123071
Technical Datasheet
Cylinder / Drive TypeStandard Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter32mm
Pneumatic ConnectionG1/8
Operating Pressure Max12bar
Stroke Length60mm
StandardsStandard VDMA - ISO 15552
Product RangeDSBC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- DSBC series ISO standard profile tube air cylinder with double acting mode of operation
- Conforms to standard ISO 15552 (ISO 6431, VDMA 24562)
- Comprehensive range of mounting accessories for just about every type of installation
- Sensor slot on one profile side only
- Pneumatic cushioning, adjustable at both ends
- Position sensing via proximity switch
- M10x1.25 piston rod thread
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
Technical Specifications
Cylinder / Drive Type
Standard Cylinder with Piston Rod
Piston Diameter
32mm
Operating Pressure Max
12bar
Standards
Standard VDMA - ISO 15552
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
60mm
Product Range
DSBC
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62925

