Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,935.620 (CNY3,317.2506) |
| 10+ | CNY2,876.910 (CNY3,250.9083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,935.62 (CNY3,317.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDFM-50-50-P-A-GFCopy
Order Code3431000
Product RangeDFM
Also Known As170872
Technical Datasheet
Cylinder / Drive TypeGuided Drive
Mode of OperationDouble Acting
Piston Diameter50mm
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Stroke Length50mm
Standards-
Product RangeDFM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- DFM series double-acting guided drive
- Drive and guide unit in a single housing
- Sturdy and compact design
- High resistance to torques and transverse loads
- Plain bearing guide
- Elastic cushioning rings/plates on both sides
- Position sensing via proximity sensor
- Suitable for clamping, lifting and stopping applications
Technical Specifications
Cylinder / Drive Type
Guided Drive
Piston Diameter
50mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/4
Stroke Length
50mm
Product Range
DFM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0624

