Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,503.790 (CNY1,699.2827) |
| 10+ | CNY1,473.720 (CNY1,665.3036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,503.79 (CNY1,699.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoCPE10-M1BH-5L-QS-6Copy
Order Code3432741
Product RangeCPE10
Also Known As196883
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic ConnectionQS-6
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodPush-In Connector
Flow Rate320l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min3bar
Product RangeCPE10
SVHCNo SVHC (25-Jun-2020)
Product Overview
CPE compact performance solenoid valve has a simple structure comprising compact valve manifolds with in-line valves. Can be mounted right in the ”front line”: on cylinders, on moving system components, flexible installation through individual mounting.
- 10mm width
- Operating voltage of 24VDC(square plug)
- 5/2-way, single solenoid, pneumatic spring return
- Internal pilot air supply
- Plug connector for standard O.D. tubing of 6mm
- Mounting with stable retainer and special moulded seal guarantee leak-free assembly
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Flow Rate
320l/min
Operating Temperature Max
50°C
Product Range
CPE10
Pneumatic Connection
QS-6
Supply Voltage Max
24VDC
Pneumatic Connection Method
Push-In Connector
Operating Temperature Min
-5°C
Operating Pressure Min
3bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0824
