Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.060 (CNY598.9678) |
| 10+ | CNY519.460 (CNY586.9898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.06 (CNY598.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoADVC-12-5-I-P-ACopy
Order Code3431086
Product RangeADVC
Also Known As188088
Technical Datasheet
Cylinder / Drive TypeShort Stroke Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter12mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length5mm
Standards-
Product RangeADVC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Short-stroke cylinder ideal for clamping tasks
- Fast acting cylinder with outstanding tensile force ratio and hole pattern
- Very short overall length
- High forces in a compact size (minimal installation space)
- Double-acting, with position sensing
- Elastic cushioning rings/pads at both ends
- Piston rod with female thread
- Compressed air as per ISO 8573-1:2010 [7:4:4] operating medium
Technical Specifications
Cylinder / Drive Type
Short Stroke Cylinder with Piston Rod
Piston Diameter
12mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
5mm
Product Range
ADVC
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0562

