Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY910.760 (CNY1,029.1588) |
| 10+ | CNY796.910 (CNY900.5083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY910.76 (CNY1,029.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoADN-50-80-I-P-ACopy
Order Code3431304
Product RangeADN
Also Known As536329
Technical Datasheet
Cylinder / Drive TypeCompact Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter50mm
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Stroke Length80mm
StandardsStandard ISO 21287
Product RangeADN
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Double acting compact air cylinder based on ISO 21287
- Up to 50% less installation space than comparable standards-based cylinders to ISO 15552
- Elastic cushioning rings/pads at both ends
- Piston rod with female thread
- Compressed air as per ISO 8573-1:2010 [7:4:4]
- For proximity sensor
- Integrated cushioning for absorbing residual energy
- Long service life thanks to exceptional cushioning characteristics and minimal friction factors
- Suitable for small loads, low speeds and small cushioning capacity applications
- No adjustment required and saves time
Technical Specifications
Cylinder / Drive Type
Compact Cylinder with Piston Rod
Piston Diameter
50mm
Operating Pressure Max
10bar
Standards
Standard ISO 21287
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
80mm
Product Range
ADN
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84627

