Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No9764Copy
Order Code3432707
Product RangeTiger Classic VL
Also Known AsVL-5-1/8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,139.540 (CNY1,287.6802) |
| 10+ | CNY1,116.750 (CNY1,261.9275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,139.54 (CNY1,287.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No9764Copy
Order Code3432707
Product RangeTiger Classic VL
Also Known AsVL-5-1/8
Technical Datasheet
Valve TypeDirectional Control Valve
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate750l/min
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeTiger Classic VL
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Pneumatically actuated valves
- Sturdy and reliable
- 5/2-way, monostable valve function
- Underlap
- Poppet seat design
- Mechanical spring type of reset
- Optional mounting position
- Non-reversible flow direction
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Valve Type
Directional Control Valve
Pneumatic Connection
G1/8
Flow Rate
750l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
Tiger Classic VL
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18186
