Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No8022035Copy
Order Code3892590
Also Known AsVMPA2-M1BH-J-PI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,540.820 (CNY1,741.1266) |
| 10+ | CNY1,510.010 (CNY1,706.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,540.82 (CNY1,741.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8022035Copy
Order Code3892590
Also Known AsVMPA2-M1BH-J-PI
Technical Datasheet
Valve Function5/2, Bistable
Pneumatic Connection-
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate860l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min-0.9bar
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
5/2, Bistable
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
860l/min
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
