Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No6484Copy
Manufacturer Standard Lead Time6 weeks
Order Code3439389
Also Known AsPE-1/8-1N-SW
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,849.340 (CNY2,089.7542) |
| 10+ | CNY1,790.780 (CNY2,023.5814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,849.34 (CNY2,089.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No6484Copy
Manufacturer Standard Lead Time6 weeks
Order Code3439389
Also Known AsPE-1/8-1N-SW
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP
Sensor Output TypeVoltage
Operating Pressure Min0bar
Pressure Measurement TypeRelative
Operating Pressure Max8bar
Contact ConfigurationSPDT
Switching Voltage Max250V
Switching Current Max100mA
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Splashproof design PE converter
- Pneumatically actuated electrical connection
- G1/8 pneumatic connection
- Pressure range from 0 to 8 bar
- IP65 rated
- Die-cast aluminium housing
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Pressure Measurement Type
Relative
Contact Configuration
SPDT
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
BSPP
Operating Pressure Min
0bar
Operating Pressure Max
8bar
Switching Voltage Max
250V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
