Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No197011Copy
Manufacturer Standard Lead Time7 weeks
Order Code3852479
Product RangeMHP1 Series
Also Known AsMHP1-M1H-3/2G-M3-HC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.340 (CNY451.2542) |
| 10+ | CNY358.520 (CNY405.1276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.34 (CNY451.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No197011Copy
Manufacturer Standard Lead Time7 weeks
Order Code3852479
Product RangeMHP1 Series
Also Known AsMHP1-M1H-3/2G-M3-HC
Technical Datasheet
Valve Function3/2 Way, Closed
Pneumatic ConnectionM3
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate10l/min
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min0bar
Product RangeMHP1 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
3/2 Way, Closed
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Flow Rate
10l/min
Operating Temperature Max
40°C
Product Range
MHP1 Series
Pneumatic Connection
M3
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
