Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,523.720 (CNY2,851.8036) |
| 10+ | CNY2,473.250 (CNY2,794.7725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,523.72 (CNY2,851.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- MVH series single solenoid with V solenoid coil
- 5/2-way valve
- Pressurised normal position
- Sturdy and reliable
- Electrical actuation
- 32mm width, 1300 l/min standard nominal flow rate
- Plate seat design
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Mechanical spring reset method
Technical Specifications
Operating Pressure Max
10bar
Product Range
MVH
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39296

