Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.630 (CNY164.5619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.63 (CNY164.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No174377Copy
Manufacturer Standard Lead Time5 weeks
Order Code3436868
Product RangeFNC
Also Known AsFNC-40
Technical Datasheet
Accessory TypeFlange Mounting
Product RangeFNC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- FNC series flange mounting accessory for DSBC series standards-based cylinders
- Galvanised steel material
- Flange mounting for bearing or end caps
- Cannot be used on the bearing cap in combination with the bellows kit DADB
Technical Specifications
Accessory Type
Flange Mounting
Product Range
FNC
For Use With
Festo 40mm Diameter ADN-C Series ISO-21287 Compact Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28147

