Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No156526
Order Code3847988
Product RangeADVU Series
Also Known AsADVU-25-25-P-A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,909.780 (CNY2,158.0514) |
| 10+ | CNY1,871.590 (CNY2,114.8967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,909.78 (CNY2,158.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No156526
Order Code3847988
Product RangeADVU Series
Also Known AsADVU-25-25-P-A
Technical Datasheet
Cylinder / Drive Type0
Mode of OperationDouble Acting
Piston Diameter25mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length25mm
Standards-
Product RangeADVU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder / Drive Type
0
Piston Diameter
25mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
25mm
Product Range
ADVU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25124
