Print Page
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.210 (CNY30.7473) |
| 10+ | CNY21.680 (CNY24.4984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.21 (CNY30.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153031Copy
Manufacturer Standard Lead Time6 weeks
Order Code3431985
Product RangeQS
Also Known AsQS-4
Technical Datasheet
Fitting TypePush-In Straight Equal Union
Pneumatic Connection-
Operating Pressure Max14bar
Tubing Outer Diameter4mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQS
SVHCLead (21-Jan-2025)
Product Overview
- Quick Star QS standard series push-in connector
- PBT and nickel-plated brass fitting
- Suitable for pneumatic applications with temperature range up to 80°C and pressure range up to 14bar
Technical Specifications
Fitting Type
Push-In Straight Equal Union
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
-
Tubing Outer Diameter
4mm
Product Range
QS
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

