Print Page
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.320 (CNY30.8716) |
| 10+ | CNY18.250 (CNY20.6225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.32 (CNY30.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153008Copy
Manufacturer Standard Lead Time6 weeks
Order Code3431960
Product RangeQS
Also Known AsQS-3/8-10
Technical Datasheet
Fitting TypePush-In Straight Connector
Pneumatic ConnectionR3/8
Operating Pressure Max14bar
Tubing Outer Diameter10mm
Fitting MaterialBrass
Product RangeQS
SVHCLead (21-Jan-2025)
Product Overview
- Quick Star QS standard series push-in fitting
- PBT and nickel-plated brass fitting
- Male thread with external hex
- R thread
- Suitable for pneumatic applications with temperature range up to 80°C and pressure range up to 14bar
Technical Specifications
Fitting Type
Push-In Straight Connector
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R3/8
Tubing Outer Diameter
10mm
Product Range
QS
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023

