Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF62011S120L075Copy
Order Code1313726
Product RangeF620 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF62011S120L075Copy
Order Code1313726
Product RangeF620 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF620 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F62011S120L075 is a spring contact Short Travel Probe with gold-plated steel contacts. This F620 series probe is suitable for all applications that require a low installation height. Due to its execution the pin can be soldered directly into the plate. The barrel is sealed with a ball, thus enabling the cable to be soldered into the probe.
- Gold-plated bronze barrel
- Silver-plated music wire spring
- 30mΩ Typical probe resistance
- 3A Maximum continuous current
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
F620 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
