Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0102Copy
Manufacturer Standard Lead Time43 weeks
Order Code2671651
Also Known As1731140102, FMK3G-25S-3360, 173114-0102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.120 (CNY226.1356) |
| 10+ | CNY170.070 (CNY192.1791) |
| 25+ | CNY159.420 (CNY180.1446) |
| 100+ | CNY131.340 (CNY148.4142) |
| 250+ | CNY130.700 (CNY147.691) |
| 500+ | CNY130.060 (CNY146.9678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.12 (CNY226.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0102Copy
Manufacturer Standard Lead Time43 weeks
Order Code2671651
Also Known As1731140102, FMK3G-25S-3360, 173114-0102
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
SVHCLead (17-Jan-2022)
Product Overview
173114-0102 is a 173114 series, 3 shell size, 25 position D-SUB connector.
- Black TPE rubber bushing
- Brass knurled thumb screw with nickel plated
- Nickel plated plastic strain relief
- Tin plated steel cable clamp
- Zinc plated steel screw
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (17-Jan-2022)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for 173114-0102
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
