Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0099Copy
Manufacturer Standard Lead Time28 weeks
Order Code2671648
Also Known As1731140099, FMK3G-25P-3360, 173114-0099
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.340 (CNY172.1442) |
| 10+ | CNY130.690 (CNY147.6797) |
| 25+ | CNY122.500 (CNY138.425) |
| 100+ | CNY109.340 (CNY123.5542) |
| 250+ | CNY99.440 (CNY112.3672) |
| 500+ | CNY99.200 (CNY112.096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.34 (CNY172.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0099Copy
Manufacturer Standard Lead Time28 weeks
Order Code2671648
Also Known As1731140099, FMK3G-25P-3360, 173114-0099
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for 173114-0099
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
