Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0078
Order Code2433291
Also Known AsF09S0G1, GTIN UPC EAN: 889056019897
Your Part Number
1,863 In Stock
1,200 more incoming. You can reserve stock now
684 Next business day delivery available(Shanghai stock)
1179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.500 (CNY31.075) |
| 10+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY23.240 (CNY26.2612) |
| 250+ | CNY21.830 (CNY24.6679) |
| 500+ | CNY20.420 (CNY23.0746) |
| 1000+ | CNY17.370 (CNY19.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0078
Order Code2433291
Also Known AsF09S0G1, GTIN UPC EAN: 889056019897
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
The F09S0G1 is a 9-way standard D-Sub Miniature receptacle, shell made of steel with tin-plated finish, brass signal contact and PBT insulator.
- White insulator
- Temperature range (insulator) from -55 to 125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for 172704-0078
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
