Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-020LF
Order Code1623784
Product RangeFCI Minitek
Your Part Number
427 In Stock
1,000 more incoming. You can reserve stock now
427 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.480 (CNY15.2324) |
| 10+ | CNY11.480 (CNY12.9724) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.710 (CNY9.8423) |
| 1000+ | CNY8.290 (CNY9.3677) |
| 2500+ | CNY7.770 (CNY8.7801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.48 (CNY15.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-020LF
Order Code1623784
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions20Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90311-020LF is a 20-way 2-row Crimp Wire-to-board Receptacle with gold-plated phosphor bronze contacts, 2mm pitch. This Minitek series connector with black 25% glass-filled PA66 body. Suitable for use with Minitek crimp to wire contact.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
No. of Positions
20Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
