Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-016LF
Order Code1623782
Product RangeFCI Minitek
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.010 (CNY11.3113) |
| 10+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY6.140 (CNY6.9382) |
| 2500+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.01 (CNY11.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-016LF
Order Code1623782
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions16Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek
No. of Positions
16Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
