Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-012LF
Order Code1623781
Product RangeFCI Minitek
Your Part Number
480 In Stock
1,000 more incoming. You can reserve stock now
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY5.680 (CNY6.4184) |
| 250+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.080 (CNY5.7404) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 2500+ | CNY4.740 (CNY5.3562) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.90 (CNY75.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-012LF
Order Code1623781
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions12Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90311-012LF is a 12-way 2-row Minitek™ Crimp-to-wire Housing with latch, gold-plated phosphor bronze contacts, thermoplastic construction, 2mm pitch spacing. Mates with 0.5mm square pin. Mating pin length of 3.63 to 4mm.
- Black colour
- UL94V-0 Flammability rating
- 2A Current rating
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
No. of Positions
12Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
