Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-008LF
Order Code1623779
Product RangeFCI Minitek
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 2500+ | CNY3.970 (CNY4.4861) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-008LF
Order Code1623779
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions8Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90311-008LF is a 8-way 2-row Crimp Wire-to-board Receptacle with gold-plated phosphor bronze contacts, 2mm pitch. This Minitek series connector with black 25% glass-filled PA66 body. Suitable for use with Minitek crimp to wire contact.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
No. of Positions
8Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
