Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH2511LFCopy
Order Code2079327
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.050 (CNY154.8665) |
| 10+ | CNY116.440 (CNY131.5772) |
| 25+ | CNY114.120 (CNY128.9556) |
| 100+ | CNY111.790 (CNY126.3227) |
| 250+ | CNY109.460 (CNY123.6898) |
| 500+ | CNY107.130 (CNY121.0569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.05 (CNY154.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH2511LFCopy
Order Code2079327
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
Alternatives for 8655MH2511LF
1 Product Found
Product Overview
The 8655MH2511LF is a D-Sub Backshell with 4 to 40 UNC thread. It has nickel-plated zinc die-cast body, zinc die-cast cable strain relief and nickel-plated steel jackscrew.
- <gt/>40dB between 10GHz Attenuation factor
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0906
