Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86553113TLF
Order Code2135974
Your Part Number
1,128 In Stock
Need more?
1128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.230 (CNY22.8599) |
| 10+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY14.090 (CNY15.9217) |
| 500+ | CNY13.550 (CNY15.3115) |
| 1000+ | CNY12.890 (CNY14.5657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.23 (CNY22.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86553113TLF
Order Code2135974
Technical Datasheet
Accessory TypeMetal Cap
Connector Body MaterialSteel Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86553113TLF is a Metal Cap made of steel with bright tin plated finish. It is suitable for D-subminiature female connector.
Applications
Industrial, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Aerospace, Defence, Military, Medical
Technical Specifications
Accessory Type
Metal Cap
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
For Use With
9 Pos. Standard & 15 Pos. High Density D Sub Receptacles
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687
