Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001019TLF
Order Code2112515
Your Part Number
25,699 In Stock
Need more?
25699 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.510 (CNY2.8363) |
| 5000+ | CNY2.420 (CNY2.7346) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.10 (CNY40.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001019TLF
Order Code2112515
Technical Datasheet
Product Range-
Screw Length4.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (17-Jan-2023)
Product Overview
The 863001019TLF is a female Screw Lock made up of steel for Delta D series connectors.
- 0.7Nm Maximum torque
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead (17-Jan-2023)
Screw Length
4.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
