Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327113768E1LF
Order Code1097919
Your Part Number
259 In Stock
Need more?
259 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.620 (CNY49.2906) |
| 10+ | CNY37.090 (CNY41.9117) |
| 100+ | CNY33.110 (CNY37.4143) |
| 250+ | CNY30.100 (CNY34.013) |
| 500+ | CNY28.670 (CNY32.3971) |
| 1000+ | CNY27.870 (CNY31.4931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.62 (CNY49.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327113768E1LF
Order Code1097919
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86094327113768E1LF is a 32-way 3-row Class-1 right angle Plug with grey polyester thermoplastic insulator, male phosphor bronze contacts, 2.54mm pitch. The housing will withstand exposure to 260°C peak temperature for 3.5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
