Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093967113755E1LF
Order Code1097926
Product RangeFCI 8609
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.130 (CNY52.1269) |
| 10+ | CNY39.220 (CNY44.3186) |
| 100+ | CNY35.010 (CNY39.5613) |
| 250+ | CNY31.840 (CNY35.9792) |
| 500+ | CNY30.320 (CNY34.2616) |
| 1000+ | CNY29.470 (CNY33.3011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.13 (CNY52.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093967113755E1LF
Order Code1097926
Product RangeFCI 8609
Technical Datasheet
Product RangeFCI 8609
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86093967113755E1LF is a 96-way 3-row Class-2 PCB right angle Plug with polyester thermoplastic insulator, gold over nickel active zone and matte tin over nickel termination zone copper alloy contacts, 2.54mm pitch.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI 8609
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
