Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86092645113765E1LF
Order Code1097918
Product RangeFCI 8609
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.300 (CNY51.189) |
| 10+ | CNY38.510 (CNY43.5163) |
| 100+ | CNY34.380 (CNY38.8494) |
| 250+ | CNY31.260 (CNY35.3238) |
| 500+ | CNY29.770 (CNY33.6401) |
| 1000+ | CNY28.930 (CNY32.6909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86092645113765E1LF
Order Code1097918
Product RangeFCI 8609
Technical Datasheet
Product RangeFCI 8609
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86092645113765E1LF is a 64-position 2-row class 1 solder-to-board style Right Angle Header with gold-plated copper alloy contacts and a glass-filled thermoplastic polyester housing. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability.
- Mounting ears
- 1.5A at 20°C Current rating
- 1000Vrms Voltage rating
- ≤20mΩ Contact resistance
Applications
Industrial, Medical, Lighting, Automation & Process Control, Logistics, Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
FCI 8609
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 86092645113765E1LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
