Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86092645113755E1LF
Order Code1097924
Product RangeFCI 8609
Your Part Number
351 In Stock
Need more?
351 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.710 (CNY40.3523) |
| 10+ | CNY30.330 (CNY34.2729) |
| 100+ | CNY27.080 (CNY30.6004) |
| 250+ | CNY25.000 (CNY28.250) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.71 (CNY40.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86092645113755E1LF
Order Code1097924
Product RangeFCI 8609
Technical Datasheet
Product RangeFCI 8609
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8609 series Connector offers a broad and a complete range of interconnection systems conforming to DIN 41612 and IEC 603-2 specifications. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability and durability. The product design for board-to-board and I/O solutions involve two popular mating combination.
- Modular system
- Rear plug up variants in press-fit applications
- Adequate spacing for routing PCB traces
- Improve creepage distance, allow custom loading
- Critical grounding option
- Enhances the connector suitability and flexibility
- Extended mating applications via shrouds on the rear side of the PCB
Applications
Industrial, Medical, Lighting, Automation & Process Control, Logistics, Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
FCI 8609
Gender
Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 86092645113755E1LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
