Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091326114765V1LF
Order Code2314615
Product RangeFCI 8609
Your Part Number
496 In Stock
Need more?
496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.360 (CNY36.5668) |
| 10+ | CNY27.490 (CNY31.0637) |
| 100+ | CNY23.360 (CNY26.3968) |
| 250+ | CNY22.370 (CNY25.2781) |
| 500+ | CNY21.380 (CNY24.1594) |
| 1000+ | CNY20.360 (CNY23.0068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.36 (CNY36.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091326114765V1LF
Order Code2314615
Product RangeFCI 8609
Technical Datasheet
Product RangeFCI 8609
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86091326114765V1LF is a 32-way 2-row Class-1 DIN PCB straight Receptacle with gold-plated copper contacts, 2.54mm pitch. The development of Style B DIN receptacle in V1LF version. This V1LF version connector conforms to all the requirements of DIN 41612 standards and there will be no impact to the fit, function or performance.
Applications
Industrial
Technical Specifications
Product Range
FCI 8609
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0847
