Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77315-818-36LF
Order Code1097958
Product RangeFCI BergStik 77315
Your Part Number
462 In Stock
Need more?
462 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY20.070 (CNY22.6791) |
| 100+ | CNY17.050 (CNY19.2665) |
| 250+ | CNY16.140 (CNY18.2382) |
| 500+ | CNY15.220 (CNY17.1986) |
| 1000+ | CNY14.500 (CNY16.385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.61 (CNY26.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77315-818-36LF
Order Code1097958
Product RangeFCI BergStik 77315
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeFCI BergStik 77315
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77315-818-36LF is a 36-way 1-row Right Angle Unshrouded Header with black high temperature thermoplastic (UL94V-0) housing and phosphor bronze pin. The housing will withstand exposure to 260 ±5°C solder bath temperature for 5 seconds in a wave solder application with a 1.6mm minimum thick circuit board.
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
FCI BergStik 77315
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for 77315-818-36LF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
