Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-101LF
Order Code1623793
Product RangeFCI Minitek
Your Part Number
17,099 In Stock
Need more?
17099 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.689 (CNY0.7786) |
| 500+ | CNY0.615 (CNY0.695) |
| 1000+ | CNY0.586 (CNY0.6622) |
| 2500+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.539 (CNY0.6091) |
| 10000+ | CNY0.528 (CNY0.5966) |
Price for:Each
Minimum: 100
Multiple: 100
CNY68.90 (CNY77.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-101LF
Order Code1623793
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use With2mm Minitek System
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77138-101LF is a crimp Receptacle Contact, phosphor bronze body with gold plating 30 to 26AWG wire. This crimp receptacle contact is suitable for use with 2mm Minitek System. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
- 2A Continuous current rating
- 1000MΩ Minimum insulation resistance
- 20mΩ Maximum contact resistance
- 100-cycle Durability (mating)
- 650V Dielectric withstanding voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
2mm Minitek System
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 77138-101LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
