Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-313LF
Order Code1097985
Product RangeFCI Dubox 76342
Your Part Number
3,363 In Stock
Need more?
3363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY32.130 (CNY36.3069) |
| 100+ | CNY28.940 (CNY32.7022) |
| 250+ | CNY25.510 (CNY28.8263) |
| 500+ | CNY24.140 (CNY27.2782) |
| 1000+ | CNY22.770 (CNY25.7301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.32 (CNY39.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-313LF
Order Code1097985
Product RangeFCI Dubox 76342
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingThrough Hole Mount
Product RangeFCI Dubox 76342
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76342-313LF is a 26-way 2-row through-hole Wire-to-board Receptacle with gold-plated phosphor bronze contacts. This Dubbox 76342 series connector with blue glass-filled flame retardant thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
FCI Dubox 76342
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 76342-313LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002962
