Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0825S01LF
Order Code1098026
Product RangeFCI L
Your Part Number
849 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.120 (CNY46.4656) |
| 10+ | CNY34.930 (CNY39.4709) |
| 100+ | CNY33.710 (CNY38.0923) |
| 250+ | CNY32.490 (CNY36.7137) |
| 500+ | CNY32.030 (CNY36.1939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.12 (CNY46.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0825S01LF
Order Code1098026
Product RangeFCI L
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI L
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 7434L0825S01LF is a 8-way through-hole right angle Smartcard Connector with gold-plated copper alloy contacts. The housing will withstand exposure up to 260°C peak temperature for 10-second in a wave solder application with a 1.6mm minimum thick circuit board.
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI L
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
