Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65474-001LF
Order Code1097974
Your Part Number
10,407 In Stock
Need more?
10407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.320 (CNY3.7516) |
| 250+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.920 (CNY3.2996) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.00 (CNY44.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65474-001LF
Order Code1097974
Technical Datasheet
Accessory TypeJumper
For Use With2.54mm Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65474-001LF is a Mini-Jump™ 2-position Low-profile Jumper with gold-plated copper alloy contacts, thermoplastic polyester (UL94V-0) housing, single row shunt, 2.54mm spacing (centre line).
- Blue colour
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
2.54mm Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65474-001LF
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
