Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-034LF
Order Code1211645
Product RangeFCI Mini-PV 65039
Your Part Number
11,899 In Stock
Need more?
11899 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY4.420 (CNY4.9946) |
| 2500+ | CNY4.260 (CNY4.8138) |
| 5000+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.20 (CNY69.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-034LF
Order Code1211645
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65039-034LF is a 3-way 1-row crimp Wire-to-board Receptacle with modified polyphenylene moulding. This Mini-PV 65039 series connector features 2.54mm pitch, latch must withstand 18N pull out force. The housing is intended for use with PV terminal with 22 to 36 gauge wire.
- UL94V-0 Flammability rating
- Terminals must be crimped properly for satisfactory latching
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
3Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65039-034LF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
