Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-033LF
Order Code1211644
Product RangeFCI Mini-PV 65039
Your Part Number
9,025 In Stock
Need more?
853 Delivery in 3-4 Business Days(SG stock)
8172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY4.160 (CNY4.7008) |
| 5000+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.80 (CNY67.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-033LF
Order Code1211644
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65039-033LF is a 4-way 1-row crimp Wire-to-board Receptacle with modified polyphenylene moulding. This Mini-PV 65039 series connector features 2.54mm pitch, latch must withstand 18N pull out force. The housing is intended for use with PV terminal with 22 to 36 gauge wire.
- UL94V-0 Flammability rating
- Terminals must be crimped properly for satisfactory latching
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
4Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65039-033LF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
