Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-032LF
Order Code1211643
Product RangeFCI Mini-PV 65039
Your Part Number
1,212 In Stock
Need more?
1212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.400 (CNY6.102) |
| 2500+ | CNY5.300 (CNY5.989) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-032LF
Order Code1211643
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions5Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65039-032LF is a 5-way 1-row crimp Wire-to-board Receptacle with modified polyphenylene moulding. This Mini-PV 65039 series connector features 2.54mm pitch, latch must withstand 18N pull out force. The housing is intended for use with PV terminal with 22 to 36 gauge wire.
- UL94V-0 Flammability rating
- Terminals must be crimped properly for satisfactory latching
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
5Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65039-032LF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
