Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00020T4LF
Order Code1865338
Product RangeFCI Minitek 127 20021444 Series
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.270 (CNY61.3251) |
| 10+ | CNY46.120 (CNY52.1156) |
| 100+ | CNY40.460 (CNY45.7198) |
| 250+ | CNY38.530 (CNY43.5389) |
| 500+ | CNY36.690 (CNY41.4597) |
| 1000+ | CNY36.470 (CNY41.2111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.27 (CNY61.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00020T4LF
Order Code1865338
Product RangeFCI Minitek 127 20021444 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI Minitek 127 20021444 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20021444-00020T4LF is a 20-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek 127 20021444 series connector with black low temperature plastic housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
FCI Minitek 127 20021444 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 20021444-00020T4LF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
