Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00004LF
Order Code2100712
Product RangeFCI 10114826
Your Part Number
6,847 In Stock
Need more?
6847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.484 (CNY0.5469) |
| 1000+ | CNY0.411 (CNY0.4644) |
| 2500+ | CNY0.395 (CNY0.4464) |
| 5000+ | CNY0.379 (CNY0.4283) |
| 10000+ | CNY0.362 (CNY0.4091) |
| 20000+ | CNY0.345 (CNY0.3898) |
Price for:Each
Minimum: 100
Multiple: 100
CNY48.40 (CNY54.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00004LF
Order Code2100712
Product RangeFCI 10114826
Technical Datasheet
Product RangeFCI 10114826
No. of Positions4Ways
Pitch Spacing1.25mm
For Use WithFCI 10114826 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10114826-00004LF is a 4-position 1-row Connector Housing made of natural colour polyamide 66.
- 20mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
FCI 10114826
No. of Positions
4Ways
For Use With
FCI 10114826 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
