Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090928-P154VLF
Order Code2347744
Product RangeFCI 10090928
Your Part Number
15,261 In Stock
Need more?
500 Next business day delivery available(Shanghai stock)
6492 Delivery in 3-4 Business Days(SG stock)
8269 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.400 (CNY24.182) |
| 10+ | CNY18.200 (CNY20.566) |
| 100+ | CNY15.480 (CNY17.4924) |
| 250+ | CNY14.500 (CNY16.385) |
| 500+ | CNY13.830 (CNY15.6279) |
| 1000+ | CNY13.160 (CNY14.8708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090928-P154VLF
Order Code2347744
Product RangeFCI 10090928
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI 10090928
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The 10090928-P154VLF is a 15-way standard straight male D-sub Connector with steel body, solder contact termination. This high density series connector is a part of an industry standard for applications requiring robust and reliable connectors. Black glass-filled thermoplastic insulator, copper alloy contacts.
- 200/500 Mating cycles
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI 10090928
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 10090928-P154VLF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
