Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSM8895.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4379290
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,223.170 (CNY1,382.1821) |
| 5+ | CNY1,130.810 (CNY1,277.8153) |
| 10+ | CNY1,038.440 (CNY1,173.4372) |
| 25+ | CNY988.240 (CNY1,116.7112) |
| 50+ | CNY944.350 (CNY1,067.1155) |
| 100+ | CNY926.800 (CNY1,047.284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,223.17 (CNY1,382.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSM8895.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4379290
Technical Datasheet
Convert From Coax TypeSMP Mini
Convert From GenderPlug
Convert To Coax TypeSMP Mini
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMP Mini
Convert To Coax Type
SMP Mini
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
