Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.200 (CNY247.696) |
| 5+ | CNY213.600 (CNY241.368) |
| 10+ | CNY207.990 (CNY235.0287) |
| 25+ | CNY193.150 (CNY218.2595) |
| 50+ | CNY184.170 (CNY208.1121) |
| 100+ | CNY178.760 (CNY201.9988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.20 (CNY247.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1728Copy
Order Code4378198
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316, LMR-100, 0.1"
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG174, RG188, RG316, LMR-100, 0.1"
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
